RF ANTENNA 802.11, 802.15.4, Bluetooth, WiFi 4, WiFi 5, WiFi 6, ZigBee Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-DB1-WRT-SMA

DigiKey Part Number
ANT-DB1-WRT-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-DB1-WRT-SMA
Description
RF ANT 2.4/5/6GHZ DOME PNL MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11, 802.15.4, Bluetooth, WiFi 4, WiFi 5, WiFi 6, ZigBee Dome SMA Male Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-DB1-WRT-SMA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.9, 3.7, 4
Manufacturer
TE Connectivity Linx
Return Loss
-10.2dBi, -4.8dBi, -4.4dB
Series
Gain
3.2dBi, 6.8dBi, 7dBi
Packaging
Bag
Power - Max
5 W
Part Status
Active
Features
Cable - 216mm
RF Family/Standard
WiFi
Termination
SMA Male
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Panel Mount
Frequency (Center/Band)
2.4GHz, 5GHz, 6GHz
Height (Max)
0.394" (10.00mm)
Frequency Range
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Applications
802.11, 802.15.4, Bluetooth, WiFi 4, WiFi 5, WiFi 6, ZigBee
Antenna Type
Dome
Base Product Number
Number of Bands
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 867
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.16000¥109.16
250¥105.27740¥26,319.35
500¥101.30778¥50,653.89