
ANT-W63-WRT-RPS | |
|---|---|
DigiKey Part Number | 343-ANT-W63-WRT-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-WRT-RPS |
Description | RF ANT 2.4/5/6GHZ DOME PNL RP-SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11, 802.15.4, Bluetooth, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee Dome RP-SMA Panel Mount |
Datasheet | Datasheet |
Category | VSWR 1.5, 1.4, 2.2 |
Manufacturer TE Connectivity Linx | Return Loss -14dB, -15.6dB, -8.5dB |
Series | Gain 4.5dBi, 4.5dBi, 6.4dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Features Cable - 131mm |
RF Family/Standard WiFi | Termination RP-SMA |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 2.4GHz, 5GHz, 6GHz | Mounting Type Panel Mount |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Height (Max) 1.094" (27.79mm) |
Antenna Type Dome | Applications 802.11, 802.15.4, Bluetooth, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee |
Number of Bands 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥100.48046 | ¥100,480.46 |







