GLLTEWIFI-TB | |
---|---|
DigiKey Part Number | 3299-GLLTEWIFI-TB-ND |
Manufacturer | |
Manufacturer Product Number | GLLTEWIFI-TB |
Description | TROOPER HIGH REJECTION GLONASS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 2.45GHz, 5.4GHz 2G, 3G, 4G, GLONASS, GPS, LTE Module RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.5GHz, 2.4GHz ~ 2.7GHz, 4.9GHz ~ 5.9GHz 2.5dBi, 4dBi SMA Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.45GHz, 5.4GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.5GHz, 2.4GHz ~ 2.7GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2:1 | |
Return Loss | - | |
Gain | 2.5dBi, 4dBi | |
Power - Max | 50 W | |
Features | Filter | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Stud | |
Height (Max) | 3.465" (88.00mm) | |
Applications | 2G, 3G, 4G, GLONASS, GPS, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,175.15000 | ¥1,175.15 |
10 | ¥1,119.56400 | ¥11,195.64 |
25 | ¥1,095.74280 | ¥27,393.57 |