G35.A.305111 | ||
---|---|---|
DigiKey Part Number | 931-G35.A.305111-ND | |
Manufacturer | ||
Manufacturer Product Number | G35.A.305111 | |
Description | IDAS LTE MIMO CEILING MOUNT ANTE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 752MHz, 869MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz LTE Dome RF Antenna 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz 1.32dBi, 2.05dBi, 1.88dBi, 3.83dBi, 4.67dBi, 4.89dBi, 4.91dBi SMA Male Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 869MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz | |
Frequency Range | 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 7 | |
VSWR | - | |
Return Loss | -4dB, -10dB, -6dB, -7dB, -6dB, -6dB, -4dB | |
Gain | 1.32dBi, 2.05dBi, 1.88dBi, 3.83dBi, 4.67dBi, 4.89dBi, 4.91dBi | |
Power - Max | 2 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.685" (17.40mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.54000 | ¥473.54 |
100 | ¥458.33120 | ¥45,833.12 |