TANGO420/2.5M/SMAM/SMAM/S/S/17 | |
---|---|
DigiKey Part Number | 1679-TANGO420/2.5M/SMAM/SMAM/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | TANGO420/2.5M/SMAM/SMAM/S/S/17 |
Description | 4G LTE/3G MIMO, 2 PORT DIVERSITY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 825MHz, 1.94GHz, 2.6GHz 2G, 3G Dome RF Antenna 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz 2dBi, 3dBi SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 825MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 2.6 | |
Return Loss | - | |
Gain | 2dBi, 3dBi | |
Power - Max | 60 W | |
Features | Cable - 2.5m | |
Termination | SMA Male (2) | |
Ingress Protection | IP65 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.602" (15.30mm) | |
Applications | 2G, 3G |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.96000 | ¥290.96 |
10 | ¥286.13300 | ¥2,861.33 |