AEACBK081014-M698 | ||
---|---|---|
DigiKey Part Number | 535-14691-ND | |
Manufacturer | ||
Manufacturer Product Number | AEACBK081014-M698 | |
Description | RF ANT 2X2 4G/LTE SCRW MNT MIMO | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 829MHz, 2.2GHz 4G, LTE Dome RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 2dBi, 2.5dBi Screw-Mount Screw Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | AEACBK081014-M698 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi, 2.5dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 0.575" (14.60mm) | |
Applications | 4G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.85000 | ¥246.85 |
50 | ¥217.46160 | ¥10,873.08 |
100 | ¥194.43730 | ¥19,443.73 |