



AEACBK050048-C2LG | |
|---|---|
DigiKey Part Number | 535-14716-ND |
Manufacturer | |
Manufacturer Product Number | AEACBK050048-C2LG |
Description | LTE/GPS SCREW MNT COMBO ANT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, GSM, GPS, GNSS, LTE Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.5, 3 | |
Return Loss | - | |
Gain | 2dBi, 2dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | 2G, 3G, 4G, GSM, GPS, GNSS, LTE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥345.50000 | ¥345.50 |
| 10 | ¥250.73800 | ¥2,507.38 |
| 25 | ¥248.02760 | ¥6,200.69 |
| 300 | ¥239.16450 | ¥71,749.35 |











