YB0015AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YB0015AA

DigiKey Part Number
2958-YB0015AA-ND
Manufacturer
Manufacturer Product Number
YB0015AA
Description
EXTERNAL CELLULAR ANTENNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Bluetooth, GPS, LTE, Wi-Fi Dome SMA Male Panel
Datasheet
 Datasheet
EDA/CAD Models
YB0015AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.561GHz, 1.575GHz, 2.2GHz, 2.45GHz
Frequency Range
698MHz ~ 960MHz, 1.556GHz ~ 1.566GHz, 1.57GHz ~ 1.58GHz, 1.7GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz
Antenna Type
Dome
Number of Bands
5
VSWR
4
Return Loss
-
Gain
4dBi, 5dBi, 2.5dBi
Features
Cable - 300mm, LNA
Termination
SMA Male
Ingress Protection
IP66
Mounting Type
Panel
Height (Max)
3.583" (91.00mm)
Applications
Beidou, Bluetooth, GPS, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.30000¥176.30
10¥141.01900¥1,410.19
30¥130.69600¥3,920.88
100¥122.49880¥12,249.88
250¥117.87680¥29,469.20
500¥115.09114¥57,545.57
Manufacturers Standard Package