
ATGGLTEW84018-2.0BP | |
|---|---|
DigiKey Part Number | 3155-ATGGLTEW84018-2.0BP-ND |
Manufacturer | |
Manufacturer Product Number | ATGGLTEW84018-2.0BP |
Description | 3IN1 GNSS/4G/WIFI ANTENNA SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, GPS, GNSS, LTE, Wi-Fi Module RP-SMA Male (1), SMA Male (2) Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.5925GHz, 2.2GHz, 2.44175GHz, 5.3625GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.4835GHz, 4.9GHz ~ 5.825GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBic, 2dBi, 3dBi, 3dBi | |
Features | Cable - 3m, LNA | |
Termination | RP-SMA Male (1), SMA Male (2) | |
Ingress Protection | IP65, IP66 | |
Mounting Type | Screw Mount | |
Height (Max) | 0.642" (16.30mm) | |
Applications | 4G, GPS, GNSS, LTE, Wi-Fi |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥283.73000 | ¥283.73 |











