
PR1KCO28 | |
|---|---|
DigiKey Part Number | 4703-PR1KCO28-ND |
Manufacturer | |
Manufacturer Product Number | PR1KCO28 |
Description | COMBO MIMO MOBILE/GNSS/WIFI ROOF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, LTE, Wi-Fi Dome RP-SMA Male (2), SMA Male (3) Screw |
Datasheet | Datasheet |
Category | VSWR 2.5, 3 |
Manufacturer Teltonika | Gain 3dBi, 3dBi, 2dBi, 2dBi |
Packaging Box | Features Cable - 3m, LNA |
Part Status Active | Termination RP-SMA Male (2), SMA Male (3) |
RF Family/Standard Navigation, WiFi | Ingress Protection IP65 |
Frequency Group Wide Band | Mounting Type Screw |
Frequency (Center/Band) 829MHz, 1.592GHz, 2.2GHz, 2.44GHz, 5.362GHz | Height (Max) 2.087" (53.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.48GHz, 2.4GHz ~ 2.69GHz, 4.9GHz ~ 5.825GHz | Applications GNSS, LTE, Wi-Fi |
Antenna Type Dome | Base Product Number |
Number of Bands 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥960.97000 | ¥960.97 |








