RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
671 In Stock | 1 : ¥188.11000 Bag | Bag | Active | Cellular, General ISM, WiFi | Wide Band | 418MHz, 460MHz, 788.5MHz, 1.9475GHz, 2.35GHz, 2.593GHz, 3.75GHz, 5.1625GHz | 410MHz ~ 426MHz, 450MHz ~ 470MHz, 617MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5.925GHz | Dome | 8 | 1.3, 1.6, 1.8, 2.2, 2.9, 3 | - | -0.1dBi, -4.2dBi, 5.4dBi, 3.8dBi, 4.2dBi, 2.7dBi, 2.7dBi, 5.1dBi | 15 W | Cable - 1m | SMA Male | IP65, IP67 | Panel Mount | 0.917" (23.30mm) | 2G, 3G, 4G, 5G, ISM, LTE, LoRaWAN, LPWA, NB-IoT, Sigfox, Wi-Fi | |||
137 In Stock | 1 : ¥375.62000 Bag | Bag | Active | Cellular | Wide Band | 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 3.75GHz | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz | Dome | 7 | - | - | 1.3dBi, 0.6dBi, 1.4dBi, -0.8dBi, 1.5dBi, 1dBi, -1.3dBi | 2 W | Cable - 2m | SMA Male | IP67 | Panel Mount | 1.909" (48.50mm) | 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA | |||
260 In Stock | 1 : ¥234.18000 Bulk | Bulk | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Dome | 2 | 3 | - | 3dBi | - | Cable - 3m | SMA Male | IP67 | Screw Mount | 0.575" (14.60mm) | 2G, 3G, 4G, LTE | |||
185 In Stock | 1 : ¥473.54000 Bag | - | Bag | Active | Cellular | Wide Band | 752MHz, 869MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz | 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz | Dome | 7 | - | -4dB, -10dB, -6dB, -7dB, -6dB, -6dB, -4dB | 1.32dBi, 2.05dBi, 1.88dBi, 3.83dBi, 4.67dBi, 4.89dBi, 4.91dBi | 2 W | Cable - 3m | SMA Male | IP67 | Surface Mount | 0.685" (17.40mm) | LTE | ||
85 In Stock | 1 : ¥671.51000 Bulk | - | Bulk | Active | Cellular, Navigation, WiFi | Wide Band | 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.495GHz, 3.75GHz, 4.7GHz, 5.5375GHz | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Module | 12 | 2, 3 | - | 2.8dBi, 4dBi, 4.1dBi, 3.8dBi, 28dBi, 28dBi, 28dBi, 5.2dBi, 6.1dBi, 5.7dBi, 5.4dBi, 7.3dBi | 10 W | Cable - 1m, LNA, Filter | SMA Male (2) | IP67 | Panel Mount | 1.378" (35.00mm) | 3G, 4G, 5G, Beidou, GLONASS, GPS, GNSS, LTE, Wi-Fi | ||
151 In Stock | 1 : ¥290.96000 Bulk | Bulk | Active | Cellular | Wide Band | 825MHz, 1.94GHz, 2.6GHz | 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Dome | 3 | 2.6 | - | 2dBi, 3dBi | 60 W | Cable - 2.5m | SMA Male (2) | IP65 | Panel Mount | 0.602" (15.30mm) | 2G, 3G | |||
47 In Stock | 1 : ¥323.52000 Bulk | Bulk | Active | Cellular, Navigation | Wide Band | 829MHz, 1.575GHz, 2.2GHz | 698MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.69GHz | Dome | 3 | 1.5, 3 | - | 2dBi, 2dBi | - | Cable - 3m, LNA | SMA Male | IP67 | Screw Mount | 1.890" (48.00mm) | 2G, 3G, 4G, GSM, GPS, GNSS, LTE | |||
15 In Stock | 1 : ¥836.08000 Bag | Bag | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.205GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Dome | 2 | - | - | 3.5dBi, 5dBi | - | Cable - 1.8288m | SMA Male (2) | IP67 | Bolt | 3.622" (92.00mm) | LTE | |||
37 In Stock | 1 : ¥203.49000 Bag | - | Bag | Active | Cellular | Wide Band | 657.5MHz, 750.5MHz, 875.5MHz, 1.955GHz, 2.35GHz, 2.593GHz, 3.55GHz, 3.625GHz, 3.95GHz, 4.7GHz | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Module | 10 | 1.6, 1.7, 1.8, 3, 3.6, 4.1, 7 | - | 1.3dBi, 3.3dBi, 3.3dBi, 5.1dBi, 4.5dBi, 5.1dBi, 6.5dBi, 6.5dBi, 6.8dBi, 8.4dBi | 10 W | - | N Type Female | IP67 | Panel Mount | 2.787" (70.80mm) | 2G, 3G, 4G, 5G, LTE | ||
61 In Stock | 1 : ¥248.38000 Bulk | Bulk | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Dome | 2 | 3 | - | 3dBi | - | Cable - 2m | SMA Male | IP67 | Adhesive | 0.571" (14.50mm) | 4G, LTE |