G21.B.301111 | |
---|---|
DigiKey Part Number | 931-1043-ND |
Manufacturer | |
Manufacturer Product Number | G21.B.301111 |
Description | RF ANT 892MHZ/1.9GHZ DOME SMA ML |
Customer Reference | |
Detailed Description | 892MHz, 1.9GHz GSM, UMTS, WCDMA Dome RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 1.8dBi, 1.5dBi SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 3.5 | |
Return Loss | -13.6dB, -19.5dB | |
Gain | 1.8dBi, 1.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.142" (29.00mm) | |
Applications | GSM, UMTS, WCDMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.53000 | ¥451.53 |
100 | ¥406.39510 | ¥40,639.51 |