GSA.8827.A.101111 | ||
---|---|---|
DigiKey Part Number | 931-1247-ND | |
Manufacturer | ||
Manufacturer Product Number | GSA.8827.A.101111 | |
Description | RF ANT 750MHZ/850MHZ FLAT BAR 1M | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 750MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz 2G, 3G, 4G, 5G Flat Bar RF Antenna 703MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz 2.83dBi, 1.71dBi, 2.93dBi, 1.57dBi, 2.14dBi, 2.32dBi, 2.65dBi, 1.49dBi SMA Male Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Frequency Range | 703MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.83dBi, 1.71dBi, 2.93dBi, 1.57dBi, 2.14dBi, 2.32dBi, 2.65dBi, 1.49dBi | |
Power - Max | 50 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.303" (7.70mm) | |
Applications | 2G, 3G, 4G, 5G | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.32000 | ¥186.32 |
100 | ¥180.03460 | ¥18,003.46 |