ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 384KB (384K x 8) FLASH 49-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 384KB (384K x 8) FLASH 49-WLCSP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F401CDY6TR

DigiKey Part Number
497-19343-2-ND - Tape & Reel (TR)
497-19343-1-ND - Cut Tape (CT)
497-19343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F401CDY6TR
Description
IC MCU 32BIT 384KB FLASH 49WLCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 384KB (384K x 8) FLASH 49-WLCSP
Datasheet
 Datasheet
EDA/CAD Models
STM32F401CDY6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
84MHz
Connectivity
I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
49-WLCSP
Package / Case
49-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.39000¥46.39
10¥35.46800¥354.68
25¥32.74360¥818.59
100¥29.74850¥2,974.85
250¥28.32056¥7,080.14
500¥27.45988¥13,729.94
1,000¥26.75136¥26,751.36
2,500¥26.00354¥65,008.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥25.55298¥127,764.90
Manufacturers Standard Package