


STM32F101ZGT6 | |
|---|---|
DigiKey Part Number | 497-11117-ND |
Manufacturer | |
Manufacturer Product Number | STM32F101ZGT6 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F101ZGT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 36MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.32000 | ¥109.32 |
| 10 | ¥86.08500 | ¥860.85 |
| 60 | ¥75.96600 | ¥4,557.96 |
| 120 | ¥73.22808 | ¥8,787.37 |
| 300 | ¥70.33723 | ¥21,101.17 |
| 540 | ¥68.83878 | ¥37,172.94 |
| 1,020 | ¥67.47300 | ¥68,822.46 |















