


STM32F101VCT6TR | |
|---|---|
DigiKey Part Number | 497-18755-2-ND - Tape & Reel (TR) 497-18755-1-ND - Cut Tape (CT) 497-18755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F101VCT6TR |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F101VCT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 36MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.99000 | ¥65.99 |
| 10 | ¥51.08000 | ¥510.80 |
| 25 | ¥47.36080 | ¥1,184.02 |
| 100 | ¥43.26830 | ¥4,326.83 |
| 250 | ¥41.31752 | ¥10,329.38 |
| 500 | ¥40.14176 | ¥20,070.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥39.17390 | ¥39,173.90 |
| 2,000 | ¥38.37751 | ¥76,755.02 |















