


STM32F101RFT6 | |
|---|---|
DigiKey Part Number | 497-11111-ND |
Manufacturer | |
Manufacturer Product Number | STM32F101RFT6 |
Description | IC MCU 32BIT 768KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 768KB (768K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F101RFT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 36MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.84000 | ¥85.84 |
| 10 | ¥67.04000 | ¥670.40 |
| 25 | ¥62.34840 | ¥1,558.71 |
| 160 | ¥55.84831 | ¥8,935.73 |
| 320 | ¥54.16753 | ¥17,333.61 |
| 640 | ¥52.78433 | ¥33,781.97 |
| 1,120 | ¥51.84846 | ¥58,070.28 |















