STM32F031G6U6TR | ||
---|---|---|
DigiKey Part Number | 497-18740-2-ND - Tape & Reel (TR) 497-18740-1-ND - Cut Tape (CT) 497-18740-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32F031G6U6TR | |
Description | IC MCU 32BIT 32KB FLASH 28UFQFPN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32F031G6U6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 13x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UFQFPN (4x4) | |
Package / Case | 28-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.69700 | ¥216.97 |
25 | ¥20.46760 | ¥511.69 |
100 | ¥17.43830 | ¥1,743.83 |
250 | ¥16.37404 | ¥4,093.51 |
500 | ¥14.32712 | ¥7,163.56 |
1,000 | ¥11.87113 | ¥11,871.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.05241 | ¥33,157.23 |
6,000 | ¥10.64306 | ¥63,858.36 |