SML-LXIL0603USBCTR | ||
---|---|---|
DigiKey Part Number | 67-2334-2-ND - Tape & Reel (TR) 67-2334-1-ND - Cut Tape (CT) 67-2334-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-LXIL0603USBCTR | |
Description | LED BLUE CLEAR SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Blue LED Indication - Discrete 3V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.79mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 75° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.64mm L x 0.84mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.23000 | ¥32.30 |
100 | ¥1.85640 | ¥185.64 |
1,000 | ¥1.45259 | ¥1,452.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33155 | ¥3,994.65 |
6,000 | ¥1.21051 | ¥7,263.06 |
15,000 | ¥1.12981 | ¥16,947.15 |
30,000 | ¥1.08946 | ¥32,683.80 |
75,000 | ¥1.04911 | ¥78,683.25 |