


SMS18PDH1 | |
|---|---|
DigiKey Part Number | SOU1232-ND |
Manufacturer | |
Manufacturer Product Number | SMS18PDH1 |
Description | CONN PLUG HSG 18POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMS18PDH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Strain Relief | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.84000 | ¥58.84 |
| 10 | ¥49.96400 | ¥499.64 |
| 25 | ¥46.83160 | ¥1,170.79 |
| 50 | ¥44.59380 | ¥2,229.69 |
| 100 | ¥42.46480 | ¥4,246.48 |
| 300 | ¥39.29843 | ¥11,789.53 |
| 500 | ¥37.90808 | ¥18,954.04 |
| 1,000 | ¥36.10034 | ¥36,100.34 |
| 2,500 | ¥33.84333 | ¥84,608.32 |

















