SM20ML-1TK6 | ||
---|---|---|
DigiKey Part Number | SOU1261-ND | |
Manufacturer | ||
Manufacturer Product Number | SM20ML-1TK6 | |
Description | CONN PIN 20-22AWG TIN CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin Crimp 20-22 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥6.03880 | ¥150.97 |
50 | ¥5.91240 | ¥295.62 |
100 | ¥5.65460 | ¥565.46 |
250 | ¥5.14068 | ¥1,285.17 |
500 | ¥4.62662 | ¥2,313.31 |
1,000 | ¥4.11255 | ¥4,112.55 |
2,500 | ¥3.72701 | ¥9,317.52 |