RX2025GE1 | ||
---|---|---|
DigiKey Part Number | SOU1264-ND | |
Manufacturer | ||
Manufacturer Product Number | RX2025GE1 | |
Description | TOOL EXTRACT FOR SIZE 16 CONT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Extraction Tool For Circular Connector Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Connector Contacts | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,823.42000 | ¥2,823.42 |
5 | ¥2,732.36600 | ¥13,661.83 |
10 | ¥2,641.28200 | ¥26,412.82 |
25 | ¥2,550.20640 | ¥63,755.16 |