SM16M-1S6 | ||
---|---|---|
DigiKey Part Number | SOU1252TR-ND - Tape & Reel (TR) SOU1252CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SM16M-1S6 | |
Description | CONN PIN 16-18AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.28000 | ¥15.28 |
10 | ¥13.31700 | ¥133.17 |
25 | ¥12.74760 | ¥318.69 |
50 | ¥12.46460 | ¥623.23 |
100 | ¥11.89800 | ¥1,189.80 |
250 | ¥10.76488 | ¥2,691.22 |
500 | ¥9.91500 | ¥4,957.50 |
1,000 | ¥8.49853 | ¥8,498.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.93196 | ¥23,795.88 |
6,000 | ¥7.53536 | ¥45,212.16 |
9,000 | ¥7.36539 | ¥66,288.51 |