SM20W-3S26 | ||
---|---|---|
DigiKey Part Number | SOU1266TR-ND - Tape & Reel (TR) SOU1266CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SM20W-3S26 | |
Description | CONTACT PIN 20-22AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 20-22 AWG Size 20 Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.32 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Termination Finish | Gold | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.04000 | ¥70.40 |
25 | ¥6.75440 | ¥168.86 |
50 | ¥6.60960 | ¥330.48 |
100 | ¥6.32260 | ¥632.26 |
250 | ¥5.74780 | ¥1,436.95 |
500 | ¥5.17302 | ¥2,586.51 |
1,000 | ¥4.59824 | ¥4,598.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.16714 | ¥12,501.42 |
6,000 | ¥4.02346 | ¥24,140.76 |
9,000 | ¥3.82229 | ¥34,400.61 |
15,000 | ¥3.73607 | ¥56,041.05 |