UTS6JC104P | ||
---|---|---|
DigiKey Part Number | SOU1298-ND | |
Manufacturer | ||
Manufacturer Product Number | UTS6JC104P | |
Description | CONN PLUG HSNG MALE 4POS INLINE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut | |
Datasheet | Datasheet | |
EDA/CAD Models | UTS6JC104P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 10-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.81000 | ¥161.81 |
10 | ¥140.22500 | ¥1,402.25 |
25 | ¥132.90880 | ¥3,322.72 |
50 | ¥130.98200 | ¥6,549.10 |
100 | ¥115.57150 | ¥11,557.15 |
250 | ¥107.86696 | ¥26,966.74 |
500 | ¥105.55572 | ¥52,777.86 |