RM16M23J | ||
---|---|---|
DigiKey Part Number | RM16M23J-ND | |
Manufacturer | ||
Manufacturer Product Number | RM16M23J | |
Description | CONN PIN 16-20AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Machined |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.83500 | ¥98.35 |
25 | ¥9.43080 | ¥235.77 |
50 | ¥9.23060 | ¥461.53 |
100 | ¥8.82830 | ¥882.83 |
250 | ¥8.02612 | ¥2,006.53 |
500 | ¥7.22356 | ¥3,611.78 |
1,000 | ¥6.42086 | ¥6,420.86 |
2,500 | ¥5.81892 | ¥14,547.30 |