UTG0103P | ||
---|---|---|
DigiKey Part Number | SOU2050-ND | |
Manufacturer | ||
Manufacturer Product Number | UTG0103P | |
Description | CONN RCPT HSNG MALE 3POS PNL MT | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 3 (2 + PE) Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | UTG0103P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 3 (2 + PE) | |
Shell Size - Insert | 10-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.70000 | ¥100.70 |
10 | ¥90.59200 | ¥905.92 |
25 | ¥85.33800 | ¥2,133.45 |
50 | ¥83.14980 | ¥4,157.49 |
100 | ¥80.96160 | ¥8,096.16 |
250 | ¥72.20948 | ¥18,052.37 |
500 | ¥67.83306 | ¥33,916.53 |
1,000 | ¥59.95564 | ¥59,955.64 |