SM24M-1S6 | ||
---|---|---|
DigiKey Part Number | SOU1254TR-ND - Tape & Reel (TR) SOU1254CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SM24M-1S6 | |
Description | CONN PIN 24-26AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 24-26 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.44700 | ¥134.47 |
25 | ¥12.87240 | ¥321.81 |
50 | ¥12.58660 | ¥629.33 |
100 | ¥12.01440 | ¥1,201.44 |
250 | ¥10.87016 | ¥2,717.54 |
500 | ¥10.01196 | ¥5,005.98 |
1,000 | ¥8.58164 | ¥8,581.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.00953 | ¥24,028.59 |
6,000 | ¥7.60905 | ¥45,654.30 |
9,000 | ¥7.43742 | ¥66,936.78 |