Terminal Inline, Tap Connector IDC 14-22 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

314-BIN

DigiKey Part Number
3M158891-ND
Manufacturer
Manufacturer Product Number
314-BIN
Description
CONN INLINE TAP 14-22 AWG IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap Connector IDC 14-22 AWG Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
IDC
Manufacturer
3M
Wire Gauge
14-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Gel Filled, Flame Retardant
Part Status
Active
Color
Blue
Terminal Type
Inline, Tap
Base Product Number
Number of Wire Entries
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,458
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.01000¥17.01
10¥14.47700¥144.77
25¥13.56520¥339.13
50¥12.91540¥645.77
100¥12.29850¥1,229.85
250¥11.52804¥2,882.01
500¥10.97762¥5,488.81
1,000¥10.45361¥10,453.61
3,000¥9.91408¥29,742.24
Manufacturers Standard Package