
0ATO005.V | |
|---|---|
DigiKey Part Number | F5041-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO005.V |
Description | FUSE AUTO 5A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Voltage Rating - DC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Color Tan |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.09000 | ¥12.09 |
| 5 | ¥10.04600 | ¥50.23 |
| 10 | ¥9.26600 | ¥92.66 |
| 50 | ¥7.68520 | ¥384.26 |
| 100 | ¥7.09070 | ¥709.07 |
| 250 | ¥6.37264 | ¥1,593.16 |
| 500 | ¥5.87594 | ¥2,937.97 |
| 1,000 | ¥5.41567 | ¥5,415.67 |
| 5,000 | ¥4.83901 | ¥24,195.05 |













