SM16ML-1D70 | ||
---|---|---|
DigiKey Part Number | SOU1656-ND | |
Manufacturer | ||
Manufacturer Product Number | SM16ML-1D70 | |
Description | CONN PIN 16-18AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Versaflo™ TR-600 Series Brochure |
Video File | How to change heads of Shandles Crimp tool How to extract Trim Trio contacts Souriau UTL Series Plastic Connectors | Digi-Key Daily |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.38100 | ¥113.81 |
100 | ¥10.17320 | ¥1,017.32 |
1,000 | ¥7.26648 | ¥7,266.48 |
5,000 | ¥6.44296 | ¥32,214.80 |
10,000 | ¥6.29762 | ¥62,976.20 |
Attribute | Description |
---|---|
Other Names | SM16ML1D70 SM16ML1D70-MOD SOU1656 SM16ML-1D70-MOD |
Standard Package | 100 |