


SMS18RDH1 | |
|---|---|
DigiKey Part Number | SOU1212-ND |
Manufacturer | |
Manufacturer Product Number | SMS18RDH1 |
Description | CONN RCPT HSG 18POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMS18RDH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | Strain Relief | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.57000 | ¥63.57 |
| 10 | ¥54.01500 | ¥540.15 |
| 25 | ¥50.63360 | ¥1,265.84 |
| 50 | ¥48.21360 | ¥2,410.68 |
| 100 | ¥45.91260 | ¥4,591.26 |
| 300 | ¥42.48877 | ¥12,746.63 |
| 500 | ¥40.98536 | ¥20,492.68 |
| 1,000 | ¥39.03100 | ¥39,031.00 |
















