RC20M12D28 | ||
---|---|---|
DigiKey Part Number | SOU1239-ND | |
Manufacturer | ||
Manufacturer Product Number | RC20M12D28 | |
Description | CONN SOCKET 20-22AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 20-22 AWG Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥30.11200 | ¥301.12 |
25 | ¥28.52240 | ¥713.06 |
50 | ¥27.85920 | ¥1,392.96 |
100 | ¥26.53260 | ¥2,653.26 |
250 | ¥23.21604 | ¥5,804.01 |
500 | ¥22.55272 | ¥11,276.36 |
1,000 | ¥19.23614 | ¥19,236.14 |
2,500 | ¥17.90951 | ¥44,773.78 |