S16RCM20 | ||
---|---|---|
DigiKey Part Number | SOU1741-ND | |
Manufacturer | ||
Manufacturer Product Number | S16RCM20 | |
Description | TOOL DIE CRIMP 20-28AWG 16CONT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Tool Crimp Head For Circular Contacts, 20-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Crimp Head | |
For Use With/Related Products | Circular Contacts, 20-26 AWG | |
Specifications | - | |
Compatible Tools | SHANDLES | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,050.24000 | ¥3,050.24 |
5 | ¥2,951.81000 | ¥14,759.05 |
10 | ¥2,853.42000 | ¥28,534.20 |
25 | ¥2,755.02560 | ¥68,875.64 |