SMS12PDH1 | ||
---|---|---|
DigiKey Part Number | SOU1228-ND | |
Manufacturer | ||
Manufacturer Product Number | SMS12PDH1 | |
Description | CONN PLUG HSG 12POS 5.08MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Plug 0.200" (5.08mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMS12PDH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Strain Relief | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.96000 | ¥51.96 |
10 | ¥47.17500 | ¥471.75 |
25 | ¥44.67960 | ¥1,116.99 |
50 | ¥43.64040 | ¥2,182.02 |
100 | ¥41.56190 | ¥4,156.19 |
250 | ¥36.36644 | ¥9,091.61 |
500 | ¥35.32758 | ¥17,663.79 |
1,000 | ¥30.13235 | ¥30,132.35 |
2,500 | ¥28.05426 | ¥70,135.65 |