SMS12RDH1 | ||
---|---|---|
DigiKey Part Number | SOU1208-ND | |
Manufacturer | ||
Manufacturer Product Number | SMS12RDH1 | |
Description | CONN RCPT HSG 12POS 5.08MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Receptacle 0.200" (5.08mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMS12RDH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | Strain Relief | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.34000 | ¥62.34 |
10 | ¥56.37300 | ¥563.73 |
25 | ¥53.25120 | ¥1,331.28 |
50 | ¥51.95240 | ¥2,597.62 |
100 | ¥49.35430 | ¥4,935.43 |
250 | ¥44.15956 | ¥11,039.89 |
500 | ¥41.56186 | ¥20,780.93 |
1,000 | ¥36.36663 | ¥36,366.63 |
2,500 | ¥34.54831 | ¥86,370.78 |