Ring Terminal Connector M10 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240082

DigiKey Part Number
277-11156-ND
Manufacturer
Manufacturer Product Number
3240082
Description
CONN RING CIRC 14-18AWG M10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M10 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3240082 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.709" (18.00mm)
Manufacturer
Phoenix Contact
Length - Overall
1.024" (26.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
14-18 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
M10 Stud
Contact Material
Electrolytic Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53