
3203053 | |
|---|---|
DigiKey Part Number | 277-2205-ND |
Manufacturer | |
Manufacturer Product Number | 3203053 |
Description | CONN FERRULE 22AWG TURQUOISE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3203053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 10.50mm | |
Length - Pin | 6.00mm | |
Color | Turquoise |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |















