3240076 | ||
---|---|---|
DigiKey Part Number | 277-11150-ND | |
Manufacturer | ||
Manufacturer Product Number | 3240076 | |
Description | CONN RING CIRC 14-18AWG M3 CRIMP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector M3 Stud Circular 14-18 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.236" (6.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.62700 | ¥26.27 |
50 | ¥2.56140 | ¥128.07 |
100 | ¥2.39380 | ¥239.38 |
250 | ¥2.20240 | ¥550.60 |
500 | ¥2.03476 | ¥1,017.38 |
1,000 | ¥1.93905 | ¥1,939.05 |
2,500 | ¥1.81932 | ¥4,548.30 |
5,000 | ¥1.66239 | ¥8,311.95 |