Ring Terminal Connector M3 Stud Circular 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240070

DigiKey Part Number
277-11144-ND
Manufacturer
Manufacturer Product Number
3240070
Description
CONN RING CIRC 18-20AWG M3 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M3 Stud Circular 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3240070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.236" (6.00mm)
Manufacturer
Phoenix Contact
Length - Overall
0.551" (14.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
18-20 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
M3 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,622
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14