SMS36PDH1 | ||
---|---|---|
DigiKey Part Number | SOU1236-ND | |
Manufacturer | ||
Manufacturer Product Number | SMS36PDH1 | |
Description | CONN PLUG HSG 36POS 5.08MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 36 Rectangular Connectors - Housings Plug 0.200" (5.08mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMS36PDH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 4 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Strain Relief | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.09000 | ¥53.09 |
10 | ¥48.16900 | ¥481.69 |
25 | ¥45.62440 | ¥1,140.61 |
50 | ¥44.56440 | ¥2,228.22 |
100 | ¥42.44240 | ¥4,244.24 |
300 | ¥37.13703 | ¥11,141.11 |
500 | ¥36.07596 | ¥18,037.98 |
1,000 | ¥30.77070 | ¥30,770.70 |
2,500 | ¥28.64864 | ¥71,621.60 |