



SC16M1TK6 | |
|---|---|
DigiKey Part Number | SOU1256TR-ND - Tape & Reel (TR) SOU1256CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC16M1TK6 |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.90000 | ¥7.90 |
| 10 | ¥6.74600 | ¥67.46 |
| 25 | ¥6.32000 | ¥158.00 |
| 50 | ¥6.01840 | ¥300.92 |
| 100 | ¥5.73000 | ¥573.00 |
| 250 | ¥5.37088 | ¥1,342.72 |
| 500 | ¥5.11414 | ¥2,557.07 |
| 1,000 | ¥4.86991 | ¥4,869.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.50668 | ¥13,520.04 |
| 6,000 | ¥4.29167 | ¥25,750.02 |
| 9,000 | ¥4.17070 | ¥37,536.30 |
| 15,000 | ¥4.02320 | ¥60,348.00 |
| 21,000 | ¥3.92894 | ¥82,507.74 |


























