UTG01823SH | |
---|---|
DigiKey Part Number | SOU2053-ND |
Manufacturer | |
Manufacturer Product Number | UTG01823SH |
Description | CONN RCPT HSG FMALE 23POS PNL MT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTG01823SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 23 | |
Shell Size - Insert | 18-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.43000 | ¥98.43 |
25 | ¥83.44800 | ¥2,086.20 |
100 | ¥79.17000 | ¥7,917.00 |
1,000 | ¥58.62863 | ¥58,628.63 |