UTG6-10-4SN | ||
---|---|---|
DigiKey Part Number | SOU1082-ND | |
Manufacturer | ||
Manufacturer Product Number | UTG6-10-4SN | |
Description | CONN PLUG HSG FMALE 4POS INLINE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 10-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.00000 | ¥136.00 |
10 | ¥120.53200 | ¥1,205.32 |
25 | ¥115.90160 | ¥2,897.54 |
50 | ¥111.26380 | ¥5,563.19 |
100 | ¥105.08260 | ¥10,508.26 |
250 | ¥95.81056 | ¥23,952.64 |
500 | ¥89.62924 | ¥44,814.62 |
1,000 | ¥82.21166 | ¥82,211.66 |