
UTG24AC | |
|---|---|
DigiKey Part Number | SOU1130-ND |
Manufacturer | |
Manufacturer Product Number | UTG24AC |
Description | CONN BCKSH W CLP SZ24 1 7/16-18 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.315" ~ 1.063" (8.00mm ~ 27.00mm) | |
Diameter - Outside | 1.689" (42.90mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 7/16-18 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 1 Backshell, 2 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Trim Trio® UTG and UTP Connectors | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.04000 | ¥88.04 |
| 10 | ¥74.77900 | ¥747.79 |
| 25 | ¥70.09640 | ¥1,752.41 |
| 50 | ¥66.74860 | ¥3,337.43 |
| 100 | ¥63.56220 | ¥6,356.22 |
| 250 | ¥59.58472 | ¥14,896.18 |
| 500 | ¥56.74296 | ¥28,371.48 |
| 1,000 | ¥54.03775 | ¥54,037.75 |















