UTP0104P | ||
---|---|---|
DigiKey Part Number | SOU1140-ND | |
Manufacturer | ||
Manufacturer Product Number | UTP0104P | |
Description | CONN RCPT HSNG MALE 4POS PNL MNT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 10-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.57000 | ¥135.57 |
10 | ¥120.19000 | ¥1,201.90 |
25 | ¥115.57320 | ¥2,889.33 |
50 | ¥110.94900 | ¥5,547.45 |
100 | ¥104.78520 | ¥10,478.52 |
250 | ¥95.53928 | ¥23,884.82 |
500 | ¥89.37562 | ¥44,687.81 |
1,000 | ¥81.97901 | ¥81,979.01 |