



SM14M1TK6 | |
|---|---|
DigiKey Part Number | SOU1259TR-ND - Tape & Reel (TR) SOU1259CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM14M1TK6 |
Description | CONN PIN 14AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.65000 | ¥6.65 |
| 10 | ¥5.61400 | ¥56.14 |
| 25 | ¥5.26040 | ¥131.51 |
| 50 | ¥5.00860 | ¥250.43 |
| 100 | ¥4.76980 | ¥476.98 |
| 250 | ¥4.47044 | ¥1,117.61 |
| 500 | ¥4.25684 | ¥2,128.42 |
| 1,000 | ¥4.05357 | ¥4,053.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.75122 | ¥11,253.66 |
| 6,000 | ¥3.57223 | ¥21,433.38 |
| 9,000 | ¥3.47152 | ¥31,243.68 |
| 15,000 | ¥3.34873 | ¥50,230.95 |
| 21,000 | ¥3.27025 | ¥68,675.25 |




















