UTS7128P | ||
---|---|---|
DigiKey Part Number | SOU1292-ND | |
Manufacturer | ||
Manufacturer Product Number | UTS7128P | |
Description | CONN RCPT HSNG MALE 8POS PNL MNT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | UTS7128P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | 12-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.70000 | ¥100.70 |
10 | ¥89.28400 | ¥892.84 |
25 | ¥85.85440 | ¥2,146.36 |
50 | ¥82.41920 | ¥4,120.96 |
100 | ¥77.84040 | ¥7,784.04 |
250 | ¥70.97216 | ¥17,743.04 |
500 | ¥66.39332 | ¥33,196.66 |
1,000 | ¥60.89870 | ¥60,898.70 |