
TM3XREC1 | |
|---|---|
DigiKey Part Number | 4008-TM3XREC1-ND |
Manufacturer | |
Manufacturer Product Number | TM3XREC1 |
Description | REMOTE RECEIVER MODULE, MODICON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Receiver Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3XREC1 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Series | Termination Style RJ45 |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Type Receiver Module | Approval Agency CSA, C-tick, GOST, IEC, UL |
For Use With/Related Products Modicon TM3 Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,198.93000 | ¥1,198.93 |



























