Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM251MESC

DigiKey Part Number
4008-TM251MESC-ND
Manufacturer
Manufacturer Product Number
TM251MESC
Description
LOGIC CONTROLLER, MODICON M251,
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM251MESC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Schneider Electric
Communications
RJ45, RS-232, RS-485, USB
Series
Mounting Type
DIN Rail
Packaging
Box
Operating Temperature
-10°C ~ 35°C
Part Status
Active
Ingress Protection
IP20
Expandable
21 Modules Max
Approval Agency
ABS, CE, cULus, DNV, LR, UKCA
Voltage - Supply
24VDC
Weight
0.490 lb (222.26 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,349.57000¥6,349.57
Manufacturers Standard Package